ROHM BD9C301FJ-LBGH2

Switching Regulator, Current-mode, 3A, 550kHz Switching Freq-Max, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Number of Channels1
Output Current3 A
Output Voltage12.6 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency550 µHz

Documents

Download datasheets and manufacturer documentation for ROHM BD9C301FJ-LBGH2.

Farnell
Datasheet23 pages9 years ago
Rohm SCT
Datasheet23 pages5 years ago

Inventory History

3 month trend:
-16.01%

Alternate Parts

Price @ 1000
$ 2.262
$ 0.588
$ 0.588
Stock
31,455
236,775
236,775
Authorized Distributors
5
9
9
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Number of Outputs
-
1
1
Max Output Current
-
3 A
3 A
Switching Frequency
550 µHz
500 kHz
500 kHz
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
18 V
18 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
12.6 V
12.6 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM BD9C301FJ-LBGH2.

Descriptions

Descriptions of ROHM BD9C301FJ-LBGH2 provided by its distributors.

Switching Regulator, Current-mode, 3A, 550kHz Switching Freq-Max, PDSO8
Cut Tape (CT) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 12V 3.9mm 3A 500kHz
DC/DC CONV, SYNC BUCK, 500KHZ, SOP-J8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 3A; Output Voltage Min: 562.5mV; Output Voltage Max: 12.6V; Switching Frequency: 500kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Technical
Number of Channels1
Output Current3 A
Output Voltage12.6 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency550 µHz

Documents

Download datasheets and manufacturer documentation for ROHM BD9C301FJ-LBGH2.

Farnell
Datasheet23 pages9 years ago
Rohm SCT
Datasheet23 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant