onsemi BD243C

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)100 V
Current Rating6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product3 MHz
hFE Min15
Max Collector Current6 A
Max Operating Temperature150 °C
Max Power Dissipation65 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation65 W
Voltage Rating (DC)100 V
Dimensions
Height15.95 mm
Length10 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi BD243C.

element14 APAC
Datasheet4 pages23 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages16 years ago
Datasheet6 pages12 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page16 years ago
iiiC
Datasheet4 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.499
$ 0.499
Stock
182,509
475,130
475,130
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
-
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
15
30
30
Power Dissipation
65 W
65 W
65 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BD243C.

Related Parts

Descriptions

Descriptions of onsemi BD243C provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz
Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Bag
BD243C Series NPN 100 V 6 A General Purpose Transistor - TO-220-3
6.0 A, 100 V NPN Bipolar Power Transistor
Bipolar Transistors - BJT 6A 100V 65W NPN
NPN EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANSISTOR, NPN, 100V, TO-220-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: 6A; DC Current Gain hFE: 15hFE; Transistor Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 243 C
  • BD243C.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)100 V
Current Rating6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product3 MHz
hFE Min15
Max Collector Current6 A
Max Operating Temperature150 °C
Max Power Dissipation65 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation65 W
Voltage Rating (DC)100 V
Dimensions
Height15.95 mm
Length10 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi BD243C.

element14 APAC
Datasheet4 pages23 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages16 years ago
Datasheet6 pages12 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page16 years ago
iiiC
Datasheet4 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago