STMicroelectronics BD139

Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-32
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight90.718474 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Current Rating1.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min40
Max Collector Current1.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Manufacturer Package IdentifierSOT-32-0016114E
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation1.25 W
Voltage Rating (DC)80 V
Dimensions
Height11.05 mm
Length7.8 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD139.

TME
Datasheet9 pages18 years ago
Datasheet9 pages18 years ago
Future Electronics
Datasheet9 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
iiiC
Datasheet9 pages18 years ago
B+D Enterprises
Datasheet8 pages25 years ago
Newark
Datasheet4 pages22 years ago

Inventory History

3 month trend:
-39.38%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.306
$ 0.306
Stock
1,506,175
411,341
411,341
Authorized Distributors
8
10
10
Mount
Through Hole
-
-
Case/Package
SOT-32
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1.5 A
1.5 A
1.5 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
25
25
Power Dissipation
1.25 W
1.25 W
1.25 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BD139.

Descriptions

Descriptions of STMicroelectronics BD139 provided by its distributors.

Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
BD139 Series NPN 80 V 1.5 A Complementary Low Voltage Transistor - SOT-32
Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT NPN Audio Amplifier
Transistor NPN BD139 SGS THOMSON RoHS Ampere=1 TO126
TRANSISTOR, NPN, 80V, 1.5A, SOT-32; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 1.25W; DC Collector Current: 1.5A; DC Current Gain hFE: 250hFE; Transisto

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 139
  • BD139.

Technical Specifications

Physical
Case/PackageSOT-32
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight90.718474 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Current Rating1.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min40
Max Collector Current1.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Manufacturer Package IdentifierSOT-32-0016114E
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation1.25 W
Voltage Rating (DC)80 V
Dimensions
Height11.05 mm
Length7.8 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD139.

TME
Datasheet9 pages18 years ago
Datasheet9 pages18 years ago
Future Electronics
Datasheet9 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
iiiC
Datasheet9 pages18 years ago
B+D Enterprises
Datasheet8 pages25 years ago
Newark
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant