Diodes Inc. BCX5516TA

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight51.993025 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
Max Breakdown Voltage60 V
Max Collector Current1 A
Max Frequency150 MHz
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation1 W
Schedule B8541290080
Transition Frequency150 MHz
Voltage Rating (DC)60 V
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX5516TA.

Future Electronics
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Newark
Datasheet7 pages2 years ago
Datasheet6 pages11 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Arrow Electronics
Datasheet7 pages12 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-10.43%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BCX5516TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. BCX5516TA provided by its distributors.

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
BCX55 Series NPN 2 W 60 V 1 A Surface Mount Power Transistor - SOT-89
Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R / TRANS NPN 60V 1A SOT89
Trans, Npn, 60V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCX5516TA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-89
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight51.993025 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
Max Breakdown Voltage60 V
Max Collector Current1 A
Max Frequency150 MHz
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation1 W
Schedule B8541290080
Transition Frequency150 MHz
Voltage Rating (DC)60 V
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX5516TA.

Future Electronics
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Newark
Datasheet7 pages2 years ago
Datasheet6 pages11 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Arrow Electronics
Datasheet7 pages12 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago