📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi BC857CWT1G

45 V, 100 mA, PNP Bipolar Junction Transistor
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC857CWT1G.

Master Electronics

Datasheet6 pages10 years ago
Datasheet7 pages10 years ago

IHS

Future Electronics

Newark

Inventory History

3 month trend:
-16.51%

CAD Models

Download onsemi BC857CWT1G symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.027
$ 0.027
Stock
1,483,090
9,654,214
9,654,214
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SC
-
-
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
420
420
420
Power Dissipation
150 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi BC857CWT1G provided by its distributors.

45 V, 100 mA, PNP Bipolar Junction Transistor
Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SC-70 T/R / TRANS PNP 45V 0.1A SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
ON SEMI BC857CWT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SC-70
BC857 Series 45 V 100 mA Surface Mount General Purpose Transistor - SC-70-3
Transistors RF Bipolar Small Signal NPN RF Amplifier
These transistors are designed for general purpose amplifier applications. They are housed in the SOT-323/SC-70 which is designed for low power surface mount applications.
TRANSISTOR, BIPOL, PNP, -45V, SOT-323-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 150mW; DC Collector Current: -100mA; DC Current Gain hFE: 420hFE; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857CWT1G.