📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi BC857BTT1

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC857BTT1.

Upverter

Datasheet5 pages10 years ago

IHS

onsemi

CAD Models

Download onsemi BC857BTT1 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
Stock
833,738
11,031,386
Authorized Distributors
0
6
Mount
-
-
Case/Package
-
SOT-416
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-650 mV
-650 mV
hFE Min
220
220
Power Dissipation
-
300 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Descriptions

Descriptions of onsemi BC857BTT1 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
PNP Bipolar Transistor
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR
TRANS PNP 45V 0.1A SOT-416
TRANS PNP 45V 0.1A SC75 SOT416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd