Nexperia BC847W,135

Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC847W, 135
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation200 mW
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for Nexperia BC847W,135.

Nexperia
Datasheet12 pages1 year ago
Datasheet16 pages6 years ago
Datasheet18 pages9 years ago
NXP Semiconductors
Datasheet18 pages12 years ago
Farnell
Datasheet18 pages9 years ago

Inventory History

3 month trend:
+0.38%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.028
$ 0.028
Stock
6,262,059
4,012,196
4,012,196
Authorized Distributors
7
14
14
Mount
Surface Mount
-
-
Case/Package
SOT-323
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
-
-
Collector Emitter Saturation Voltage
-
90 mV
90 mV
hFE Min
-
110
110
Power Dissipation
200 mW
200 mW
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BC847W,135.

Related Parts

Descriptions

Descriptions of Nexperia BC847W,135 provided by its distributors.

Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC847W,135
vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847W 135
  • BC847W-135
  • BC847W135

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation200 mW
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for Nexperia BC847W,135.

Nexperia
Datasheet12 pages1 year ago
Datasheet16 pages6 years ago
Datasheet18 pages9 years ago
NXP Semiconductors
Datasheet18 pages12 years ago
Farnell
Datasheet18 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago