onsemi BC817-40LT3G

BC817-40L Series 45 V 500 mA NPN General Purpose Transistor - SOT-23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min250
Max Breakdown Voltage45 V
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC817-40LT3G.

onsemi
Datasheet10 pages7 years ago
Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
Upverter
Datasheet10 pages12 years ago
Newark
Datasheet12 pages1 year ago
TME
Datasheet10 pages5 years ago
Datasheet19 pages14 years ago

Inventory History

3 month trend:
+13.76%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.028
$ 0.028
Stock
2,472,212
11,688,992
11,688,992
Authorized Distributors
10
12
12
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
250
250
250
Power Dissipation
300 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC817-40LT3G.

Related Parts

Descriptions

Descriptions of onsemi BC817-40LT3G provided by its distributors.

BC817-40L Series 45 V 500 mA NPN General Purpose Transistor - SOT-23-3
45V 300mW 250@100mA,1V 500mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
TRANSISTOR, BIPOL, NPN, 45V, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 225mW; DC Collector Current: 500mA; DC Current Gain hFE: 40hFE; T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC81740LT3G

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min250
Max Breakdown Voltage45 V
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC817-40LT3G.

onsemi
Datasheet10 pages7 years ago
Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
Upverter
Datasheet10 pages12 years ago
Newark
Datasheet12 pages1 year ago
TME
Datasheet10 pages5 years ago
Datasheet19 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago