Nexperia BC807W,135

Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC807W, 135
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency80 MHz
Gain Bandwidth Product80 MHz
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency80 MHz

Documents

Download datasheets and manufacturer documentation for Nexperia BC807W,135.

Farnell
Datasheet16 pages5 years ago
Datasheet20 pages14 years ago
NXP Semiconductors
Datasheet19 pages14 years ago

Inventory History

3 month trend:
+8.34%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.03
$ 0.03
Stock
3,159,313
1,767,707
1,767,707
Authorized Distributors
9
13
13
Mount
Surface Mount
-
-
Case/Package
SOT-323
-
-
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
-
-
Max Collector Current
500 mA
-
-
Transition Frequency
80 MHz
-
-
Collector Emitter Saturation Voltage
-
-
-
hFE Min
-
-
-
Power Dissipation
200 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BC807W,135.

Related Parts

Descriptions

Descriptions of Nexperia BC807W,135 provided by its distributors.

Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC807W,135
Trans GP BJT PNP 45V 0.5A 290mW Automotive 3-Pin SC-70 T/R
vp_BC807W_SER - 45 V, 500 mA PNP general-purpose transistors
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC807W 135
  • BC807W135

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency80 MHz
Gain Bandwidth Product80 MHz
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency80 MHz

Documents

Download datasheets and manufacturer documentation for Nexperia BC807W,135.

Farnell
Datasheet16 pages5 years ago
Datasheet20 pages14 years ago
NXP Semiconductors
Datasheet19 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago