Nexperia BC337

500 Ma 45 V NPN Si Small Signal Transistor TO-92
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-54
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating800 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min100
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-65 °C
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Voltage Rating (DC)45 V
Dimensions
Height5.2 mm
Length4.8 mm
Width4.2 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC337.

Upverter
Datasheet19 pages14 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet19 pages19 years ago
Datasheet14 pages18 years ago
Datasheet19 pages19 years ago
Datasheet8 pages27 years ago

Alternate Parts

Price @ 1000
$ 0.043
$ 0.043
Stock
51,424
1,598,539
1,598,539
Authorized Distributors
2
5
5
Mount
Through Hole
-
-
Case/Package
SOT-54
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
800 mA
800 mA
Transition Frequency
-
210 MHz
210 MHz

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BC337.

Descriptions

Descriptions of Nexperia BC337 provided by its distributors.

500 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
TR TO92 BC337 45V 0A5 NPN STEP PHILIPS
French Electronic Distributor since 1988
TRANSISTOR, NPN, TO-92; Transistor Type:Bipolar; Transistor Polarity:NPN; Voltage, Vceo:45V; Current, Ic Continuous a Max:500mA; Voltage, Vce Sat Max:700mV; Power Dissipation:625mW; Hfe, Min:100; ft, Typ:100MHz; Case Style:SOT-54; Termination Type:Through Hole; Temperature, Operating Range:-65°C to +150°C; Current, Ic Max:0.5A; Current, Ic hFE:100mA; Hfe, Max:600; Power, Ptot:625mW; Transistors, No. of:1; Voltage, Vcbo:50V; ft, Min:100MHz

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 337

Technical Specifications

Physical
Case/PackageSOT-54
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating800 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min100
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-65 °C
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Voltage Rating (DC)45 V
Dimensions
Height5.2 mm
Length4.8 mm
Width4.2 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC337.

Upverter
Datasheet19 pages14 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet19 pages19 years ago
Datasheet14 pages18 years ago
Datasheet19 pages19 years ago
Datasheet8 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago