onsemi BC327

Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Bulk - Boxed Product (Development Kits)
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins3
Weight200 mg
Technical
Collector Base Voltage (VCBO)-50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage-700 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating-800 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency100 MHz
Gain Bandwidth Product260 MHz
hFE Min100
Max Breakdown Voltage45 V
Max Collector Current800 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation625 mW
Transition Frequency260 MHz
Voltage Rating (DC)-45 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC327.

Jameco
Datasheet4 pages21 years ago
Datasheet5 pages16 years ago
Upverter
Datasheet5 pages12 years ago
onsemi
Datasheet5 pages17 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet5 pages18 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
DigiKey
Datasheet4 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.039
$ 0.039
Stock
440,570
296,866
296,866
Authorized Distributors
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
260 MHz
260 MHz
260 MHz
Collector Emitter Saturation Voltage
-700 mV
-700 mV
-700 mV
hFE Min
100
100
100
Power Dissipation
625 mW
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC327.

Related Parts

Descriptions

Descriptions of onsemi BC327 provided by its distributors.

Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Bulk - Boxed Product (Development Kits)
PNP EPITAXIAL SILICON TRANSISTOR Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Transistor BC327 General Purpose PNP 45 Volt 0.8 Amp
TRANSISTOR,PNP,45V,0.8A,TO92; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 625mW; DC Collector Current: -800mA; DC Current Gain hFE: 250hFE; Transis
RF Bipolar Transistor; Transistor Polarity:Dual P Channel; Package/Case:TO-92; DC Current Gain Min (hfe):100; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; C-E Breakdown Voltage:45V; DC Collector Current:0.8A ;RoHS Compliant: Yes
TRANSISTOR, PNP TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Continuous Collector Current Ic Max:500mA; Current Ic Continuous a Max:500mA; Current Ic hFE:100mA; Gain Bandwidth ft Typ:100MHz; Hfe Min:100; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:f; Power Dissipation Ptot Max:800mW; Transistor Type:General Purpose; Voltage Vcbo:50V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC327.
  • BC327...

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins3
Weight200 mg
Technical
Collector Base Voltage (VCBO)-50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage-700 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating-800 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency100 MHz
Gain Bandwidth Product260 MHz
hFE Min100
Max Breakdown Voltage45 V
Max Collector Current800 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation625 mW
Transition Frequency260 MHz
Voltage Rating (DC)-45 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC327.

Jameco
Datasheet4 pages21 years ago
Datasheet5 pages16 years ago
Upverter
Datasheet5 pages12 years ago
onsemi
Datasheet5 pages17 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet5 pages18 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
DigiKey
Datasheet4 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago