onsemi BAW74

Rectifier Diode Small Signal Switching 50V 0.2A 4ns 3-Pin SOT-23 T/R
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight25 mg
Technical
Average Rectified Current200 mA
Capacitance2 pF
Current Rating200 mA
Element ConfigurationCommon Anode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current2 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current100 µA
Power Dissipation350 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage50 V
Schedule B8541100070
Voltage Rating (DC)50 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAW74.

Newark
Datasheet2 pages22 years ago
Fairchild Semiconductor
Datasheet2 pages22 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet3 pages2 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet2 pages22 years ago

Inventory History

3 month trend:
+0.47%

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAW74.

Related Parts

Descriptions

Descriptions of onsemi BAW74 provided by its distributors.

Rectifier Diode Small Signal Switching 50V 0.2A 4ns 3-Pin SOT-23 T/R
BAW74 Series 50 V 0.2 A Dual Small Signal Switching Diode - SOT-23-3
DIODE, SMALL SIGNAL, 0.2A, 50V, SOT23; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight25 mg
Technical
Average Rectified Current200 mA
Capacitance2 pF
Current Rating200 mA
Element ConfigurationCommon Anode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current2 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current100 µA
Power Dissipation350 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage50 V
Schedule B8541100070
Voltage Rating (DC)50 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAW74.

Newark
Datasheet2 pages22 years ago
Fairchild Semiconductor
Datasheet2 pages22 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet3 pages2 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago