Vishay BAW56-E3-18

Diode Small Signal Switching Si 70V 0.25A 3-Pin SOT-23 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight8.788352 mg
Technical
Average Rectified Current250 mA
Element ConfigurationCommon Anode
Forward Current250 mA
Forward Voltage1.25 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Voltage (DC)70 V
Min Operating Temperature-55 °C
PackagingBulk
Peak Non-Repetitive Surge Current2 A
Reverse Recovery Time6 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Vishay BAW56-E3-18.

Future Electronics
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+49.48%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.034
$ 0.034
Stock
134,813
5,555,351
5,555,351
Authorized Distributors
9
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
250 mA
250 mA
Max Reverse Leakage Current
-
2.5 µA
2.5 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay BAW56-E3-18.

Related Parts

Descriptions

Descriptions of Vishay BAW56-E3-18 provided by its distributors.

Diode Small Signal Switching Si 70V 0.25A 3-Pin SOT-23 T/R
Switching Diode Genpurp Sot2370V, 1V@50Ma, 6Ns, Dual, Common Anode |Vishay BAW56-E3-18
Diodes - General Purpose, Power, Switching 70V 250mA 2A IFSM Dual Common Anode
DIODE ARRAY GP 70V 250MA SOT23-3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight8.788352 mg
Technical
Average Rectified Current250 mA
Element ConfigurationCommon Anode
Forward Current250 mA
Forward Voltage1.25 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Voltage (DC)70 V
Min Operating Temperature-55 °C
PackagingBulk
Peak Non-Repetitive Surge Current2 A
Reverse Recovery Time6 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Vishay BAW56-E3-18.

Future Electronics
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago