Diodes Inc. BAV99T-7-F

SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-523
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Average Rectified Current75 mA
Capacitance1.5 pF
Current Rating50 mA
Forward Current155 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)85 V
Max Reverse Voltage (DC)85 V
Max Surge Current4 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current2 µA
Power Dissipation150 mW
Power Rating150 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage85 V
Schedule B8541100070
Voltage Rating (DC)85 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV99T-7-F.

Diodes Inc SCT
Datasheet5 pages9 years ago
Technical Drawing5 pages6 years ago
element14 APAC
Datasheet3 pages15 years ago
Future Electronics
Datasheet5 pages5 years ago
iiiC
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-6.22%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.027
$ 0.027
Stock
8,197,172
42,511,738
42,511,738
Authorized Distributors
12
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
75 mA
300 mA
300 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAV99T-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAV99T-7-F provided by its distributors.

SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Rectifier Diode Small Signal Switching 85V 0.155A 4ns 3-Pin SOT-523 T/R
BAV99T Series 4 A 85 V 150 mW Surface Mount Fast Switching Diode - SOT-523
DIODE, SWITCH, 85V, 0.15W, SOT-523; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 85V; Forward Current If(AV): 155mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 150°C; Diode Case Style: SOT-523; No. of Pins: 3Pins; Product Range: BAV99 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Switching; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99T-7-F.
  • BAV99T7F

Technical Specifications

Physical
Case/PackageSOT-523
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Average Rectified Current75 mA
Capacitance1.5 pF
Current Rating50 mA
Forward Current155 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)85 V
Max Reverse Voltage (DC)85 V
Max Surge Current4 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current2 µA
Power Dissipation150 mW
Power Rating150 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage85 V
Schedule B8541100070
Voltage Rating (DC)85 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV99T-7-F.

Diodes Inc SCT
Datasheet5 pages9 years ago
Technical Drawing5 pages6 years ago
element14 APAC
Datasheet3 pages15 years ago
Future Electronics
Datasheet5 pages5 years ago
iiiC
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago