Nexperia BAV99S,115

BAV99 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-363
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV99S,115.

IHS

Datasheet8 pages2 years ago
Datasheet14 pages15 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-10.63%

CAD Models

Download Nexperia BAV99S,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.074
$ 0.07
Stock
9,803,226
3,563,696
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-363
-
Forward Voltage
715 mV
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
-
Max Reverse Leakage Current
500 nA
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV99DW-7-F
BAV99DW Series 2 A 75 V 200 mW Surface Mount Switching Diode Array - SOT-363
Diodes Inc.MMBD4448DW-7-F
MMBD4448DW Series 0.5 A 75 V 200 mW Switching Diode Surface Mount - SOT-363
Rectifier Diode, 1 Phase, 4 Element, 0.15A, 75V V(RRM), Silicon
Diodes Inc.BAW56DW-7-F
Diode Array 2 Pair Common Anode Standard 75V 150mA Surface Mount 6-TSSOP, SC-88,
Rectifier Diode, 1 Phase, 4 Element, 0.15A, 75V V(RRM), Silicon
BAT54TW Series 30 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363

Descriptions

Descriptions of Nexperia BAV99S,115 provided by its distributors.

BAV99 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-363
Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon
Rectifier Diodes & Bridges; BAV99S,115; NEXPERIA; 6; 200 mA; 100 V; 500 nA
Diode Switching 100V 0.2A 6-Pin TSSOP T/R
DIODE, SWITCHING, SOT-363; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOT-363; No. of Pins:6; MSL:-; SVHC:No SVHC (20-Jun-2013)
Configuration = Dual Series / Number of Diodes = 4 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 200 / Peak Reverse Current uA = 50 / Forward Voltage (Vf) V = 1 / Capacitance pF = 1.5 / Operating Temperature Max. °C = 150 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Reverse Recovery Time (trr) ns = 4 / Package Type = SOT-363 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99S 115
  • BAV99S,115.
  • BAV99S-115
  • BAV99S115
  • BAV99S@115