Nexperia BAV99S,135

Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV99S,135.

IHS

Datasheet8 pages2 years ago
Datasheet14 pages15 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-30.86%

CAD Models

Download Nexperia BAV99S,135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.07
$ 0.075
Stock
3,592,603
9,861,595
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
SOT-363
Forward Voltage
715 mV
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
200 mA
Max Reverse Leakage Current
-
500 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAV99S,135 provided by its distributors.

Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon
BAV99 Series 100 V 200 mA SMT High Speed Switching Diode - SOT-363
Diode Switching 100V 0.2A 6-Pin TSSOP T/R
Diodes - General Purpose, Power, Switching DIODE SW TAPE-11
Diode, 2 pairs, High Speed, 4ns, 1.5pF, 100V, SOT363, SMD
Switching Diode 100V 200mA Auto TSSOP6
RS APAC
DIODE ARRAY GP 100V 200MA 6TSSOP
Bav99S/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia BAV99S,135
0.2 A 100 V 4 ELEMENT SILICON SIGNAL DIODE
100V +150¡Í@(Tj) 250mW 2 Pair Series Connection 1.25V@150mA 4ns 500nA@80V 200mA SOT-363 Switching Diode ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99S 135
  • BAV99S,135.
  • BAV99S-135
  • BAV99S135