MCC BAV99-TP

Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SOT-23 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance2 pF
Current Rating1 A
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Leakage Current2.5 µA
Max Reverse Voltage (DC)70 V
Max Surge Current2 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current2 A
Power Dissipation350 mW
Recovery Time6 ns
Reverse Recovery Time6 ns
Schedule B8541100080
Voltage Rating (DC)75 V
Dimensions
Height1.12 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for MCC BAV99-TP.

element14 APAC
Datasheet3 pages17 years ago
TME
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Arrow Electronics
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+2.76%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.027
$ 0.027
Stock
58,335,190
42,760,312
42,760,312
Authorized Distributors
6
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
300 mA
300 mA
Max Reverse Leakage Current
2.5 µA
-
-
Reverse Recovery Time
6 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for MCC BAV99-TP.

Related Parts

Descriptions

Descriptions of MCC BAV99-TP provided by its distributors.

Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SOT-23 T/R
350MW 150MA 75V DUAL SERIES SWITCHING DIODE, SOT-23, 7IN. REEL
70V -55¡Í~+150¡Í@(Ta) 350mW Dual 1.25V@150mA 6ns 2.5Ã×A@70V 200mA SOT-23 Switching Diode ROHS
BAV99 Series 70 V 200 mA 6 ns Surface Mount Switching Diode - SOT-23-3
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon
SWITCHING DIODE, 70V, SOT-23; Diode Conf; SWITCHING DIODE, 70V, SOT-23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Current Ifsm Max: 2A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99TP

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance2 pF
Current Rating1 A
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Leakage Current2.5 µA
Max Reverse Voltage (DC)70 V
Max Surge Current2 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current2 A
Power Dissipation350 mW
Recovery Time6 ns
Reverse Recovery Time6 ns
Schedule B8541100080
Voltage Rating (DC)75 V
Dimensions
Height1.12 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for MCC BAV99-TP.

element14 APAC
Datasheet3 pages17 years ago
TME
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Arrow Electronics
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant