onsemi BAV99

Diode Ultra Fast Recovery Rectifier 70V 0.2A 3-Pin SOT-23 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight25 mg
Technical
Average Rectified Current200 mA
Capacitance1.5 pF
Current Rating200 mA
Element ConfigurationDual
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Voltage (DC)70 V
Max Surge Current2 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5 µA
Power Dissipation350 mW
Recovery Time6 ns
Reverse Recovery Time6 ns
Reverse Voltage70 V
Schedule B8541100070
Voltage Rating (DC)70 V
Dimensions
Height930 µm
Length2.92 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAV99.

Fairchild Semiconductor
Datasheet4 pages22 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet6 pages10 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.027
Stock
9,788,677
40,963,496
40,963,496
Authorized Distributors
0
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
300 mA
300 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
6 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAV99.

Related Parts

Descriptions

Descriptions of onsemi BAV99 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 70V 0.2A 3-Pin SOT-23 T/R
BAV99 Series 350 mW 70 V Max Reverse Voltage 0.2 A Small Signal Diode-SOT-23-3
Standard Diodes, Rectifiers - Arrays SOT-23-3 (TO-236) 70V 200mA Surface Mount
(Legacy Fairchild) 200 mA 70 V High Conductance Ultra-Fast Switching Diode
Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R
DIODE, DUAL, 70V, 200MA, SOT-23; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:6ns; Forward Surge Current Ifsm Max:1A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:50mA; Current Ifsm:1A; Diode Configuration:Dual; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Forward Current If Max:50mA; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Peak Forward Current:600mA; Power Dissipation Ptot Max:350mW; Reverse Recovery Time trr Typ:6ns; SMD Marking:A7; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99.
  • BAV99....

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight25 mg
Technical
Average Rectified Current200 mA
Capacitance1.5 pF
Current Rating200 mA
Element ConfigurationDual
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Voltage (DC)70 V
Max Surge Current2 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5 µA
Power Dissipation350 mW
Recovery Time6 ns
Reverse Recovery Time6 ns
Reverse Voltage70 V
Schedule B8541100070
Voltage Rating (DC)70 V
Dimensions
Height930 µm
Length2.92 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAV99.

Fairchild Semiconductor
Datasheet4 pages22 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet6 pages10 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago