Nexperia BAT721S,215

Rectifier Diode Schottky 40V 0.2A Automotive 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Forward Current200 mA
Forward Voltage450 mV
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Nexperia BAT721S,215.

TME
Datasheet12 pages17 years ago
Nexperia
Datasheet8 pages1 year ago
Jameco
Datasheet11 pages17 years ago
Newark
Datasheet20 pages15 years ago

Inventory History

3 month trend:
+15.07%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.07
$ 0.07
Stock
2,156,791
3,335,323
3,335,323
Authorized Distributors
13
14
14
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
450 mV
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAT721S,215.

Related Parts

Descriptions

Descriptions of Nexperia BAT721S,215 provided by its distributors.

Rectifier Diode Schottky 40V 0.2A Automotive 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, TO-236AB
BAT721 Series 40 V 1 A Schottky Barrier Diode in Small Package - SOT-23
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:40V; Forward Voltage Max, VF:550mV; Forward Surge Current Max, Ifsm:1A; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT721S,215.

Technical Specifications

Physical
Number of Pins3
Technical
Forward Current200 mA
Forward Voltage450 mV
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Nexperia BAT721S,215.

TME
Datasheet12 pages17 years ago
Nexperia
Datasheet8 pages1 year ago
Jameco
Datasheet11 pages17 years ago
Newark
Datasheet20 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago