onsemi BAT54WT1G

DIODE SCHOTTKY 30V 200MA SOT323 / Rectifier Diode Schottky 0.2A 5ns 3-Pin SC-70 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323-3
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
PolarityStandard
Power Dissipation200 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height889 µm
Length2.1844 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAT54WT1G.

onsemi
Datasheet4 pages18 years ago
Upverter
Datasheet4 pages5 years ago
Farnell
Datasheet4 pages12 years ago
Newark
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+36.35%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.109
$ 0.109
Stock
1,814,128
4,099,720
4,099,720
Authorized Distributors
12
13
13
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-323-3
SOT-323-3
SOT-323-3
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
10 pF
10 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAT54WT1G.

Related Parts

Descriptions

Descriptions of onsemi BAT54WT1G provided by its distributors.

DIODE SCHOTTKY 30V 200MA SOT323 / Rectifier Diode Schottky 0.2A 5ns 3-Pin SC-70 T/R
BAT54WT1 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diode,Schottky Barrier,Fast,Vr 30V,If 200mA,Pkg SOT-323 (SC-70),Vf 0.52VDC | ON Semiconductor BAT54WT1G
Schottky Rectifier, 200Ma, 30V, Sot-323; Diode Configuration:Single; Repetitive Peak Reverse Voltage:40V; Average Forward Current:200Ma; Forward Voltage Max:320Mv; Forward Surge Current:600Ma; Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi BAT54WT1G.
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage red conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54WT1G.

Technical Specifications

Physical
Case/PackageSOT-323-3
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
PolarityStandard
Power Dissipation200 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height889 µm
Length2.1844 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAT54WT1G.

onsemi
Datasheet4 pages18 years ago
Upverter
Datasheet4 pages5 years ago
Farnell
Datasheet4 pages12 years ago
Newark
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago