Nexperia BAT54T,115

Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 4 A, 150 C
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins75
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage800 mV
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current2 µA
Power Dissipation150 mW
Reverse Recovery Time5 ns

Documents

Download datasheets and manufacturer documentation for Nexperia BAT54T,115.

Nexperia
Datasheet10 pages14 years ago
NXP Semiconductors
Datasheet9 pages14 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet8 pages21 years ago
Datasheet8 pages25 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.035
$ 0.086
$ 0.086
Stock
19,468
1,468,788
1,468,788
Authorized Distributors
3
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-23
SOT-23
Forward Voltage
800 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
300 mA
300 mA
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
5 ns
5 ns
5 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAT54T,115.

Related Parts

Descriptions

Descriptions of Nexperia BAT54T,115 provided by its distributors.

Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 4 A, 150 C
BAT54T - Single Schottky barrier diode
Rectifier Diodes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54T-115
  • BAT54T115

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins75
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage800 mV
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current2 µA
Power Dissipation150 mW
Reverse Recovery Time5 ns

Documents

Download datasheets and manufacturer documentation for Nexperia BAT54T,115.

Nexperia
Datasheet10 pages14 years ago
NXP Semiconductors
Datasheet9 pages14 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet8 pages21 years ago
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago