onsemi BAT54S

BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight25 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 A
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation290 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAT54S.

Farnell
Datasheet3 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages19 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page2 years ago
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet4 pages17 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-31.58%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.041
$ 0.041
Stock
7,418,940
60,900,642
60,900,642
Authorized Distributors
2
12
12
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
10 pF
10 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAT54S.

Related Parts

Descriptions

Descriptions of onsemi BAT54S provided by its distributors.

BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
BAT54S,@DIODE, BAT54S, SOT-23, (10), SCHOTTKY 30V 200MA
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB
Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
FAIRCHILD 30V, SOT23 SCHOTTKY DIODE,TAPE REEL
DIODE ARRAY SCHOTTKY 30V SOT23-3
Schottky Diode; Repetitive Reverse Voltage Max, Vrrm:30V; Package/Case:SOT-323; Current Rating:200A; Forward Current:0.3A; Forward Voltage:1V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54S.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight25 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 A
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation290 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAT54S.

Farnell
Datasheet3 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages19 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page2 years ago
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet4 pages17 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago