Diodes Inc. BAT54S-7-F

BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
ColorOrange
Contact MaterialBronze
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins3
Weight7.994566 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Diameter2.54 mm
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54S-7-F.

Upverter
Datasheet5 pages10 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages7 years ago
Datasheet5 pages2 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
DigiKey
Datasheet3 pages17 years ago
element14 APAC
Datasheet5 pages10 years ago
iiiC
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Garrett
Datasheet4 pages13 years ago
Jameco
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-28.42%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.036
$ 0.036
Stock
62,441,479
134,991,410
134,991,410
Authorized Distributors
12
16
16
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
100 mA
100 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
-
-
Capacitance
10 pF
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAT54S-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAT54S-7-F provided by its distributors.

BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
SCHOTTKY DIODE SOT-23 350MW 30V SERIES ROHS 3K
30V Dual 800mV@100mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
DIODE, SCHOTTKY, 0.2W, 30V, SOT23-3
Diode Schottky 30V 0.2A 6Pin SOT363 | Diodes Inc BAT54S-7-F
DIODE, SCHOTTKY, 0.2W, 30V, SOT23-3; Diode Type:Schottky; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54S-7-F
  • BAT54S-7F
  • BAT54S7F

Technical Specifications

Physical
Case/PackageSOT-23
ColorOrange
Contact MaterialBronze
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins3
Weight7.994566 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Diameter2.54 mm
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54S-7-F.

Upverter
Datasheet5 pages10 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages7 years ago
Datasheet5 pages2 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
DigiKey
Datasheet3 pages17 years ago
element14 APAC
Datasheet5 pages10 years ago
iiiC
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Garrett
Datasheet4 pages13 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago