Diodes Inc. BAT54LP-7

BAT54LP Series 30 V 600 mA Surface Mount Schottky Barrier Diode - DFN1006-2

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingGold
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
PolarityStandard
Power Dissipation250 mW
Power Rating250 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height470 µm
Length1 mm
Width600 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54LP-7.

element14 APAC
Datasheet3 pages15 years ago
Diodes Inc SCT
Datasheet4 pages8 years ago
Technical Drawing6 pages7 years ago
Newark
Datasheet4 pages11 years ago
TME
Datasheet4 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet4 pages8 years ago
iiiC
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-13.09%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.033
$ 0.033
Stock
15,966,825
32,289,672
32,289,672
Authorized Distributors
11
11
11
Mount
Surface Mount
-
-
Case/Package
DFN
SOD-523-2
SOD-523-2
Forward Voltage
1 V
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
10 pF
10 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAT54LP-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAT54LP-7 provided by its distributors.

BAT54LP Series 30 V 600 mA Surface Mount Schottky Barrier Diode - DFN1006-2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 0.2A 5ns 2-Pin X1-DFN T/R
Diode Schottky 30V 0.2A 2Pin DFN | Diodes Inc BAT54LP-7
Schottky Diode X1-Dfn1006-2 T&R 3K Rohs Compliant: Yes
30V 1V@100mA 200mA DFN1006(SOD-882) Schottky Barrier Diodes (SBD) ROHS
DIODE, SCHOTTKY, 30V, 0.25W, 2-DFN; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA;
DIODE, SCHOTTKY, 30V, 0.25W, 2-DFN; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Diode Case Style: DFN1006; No. of Pins: 2Pins; Product Range: BAT54 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Reverse Recovery Time trr Max: 5ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54LP-7.
  • BAT54LP7

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingGold
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
PolarityStandard
Power Dissipation250 mW
Power Rating250 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
Voltage Rating (DC)30 V
Dimensions
Height470 µm
Length1 mm
Width600 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54LP-7.

element14 APAC
Datasheet3 pages15 years ago
Diodes Inc SCT
Datasheet4 pages8 years ago
Technical Drawing6 pages7 years ago
Newark
Datasheet4 pages11 years ago
TME
Datasheet4 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet4 pages8 years ago
iiiC
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant