Diotec BAT54

Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg
Technical
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Diotec BAT54.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages7 years ago
TME
Datasheet2 pages12 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+28.88%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.086
$ 0.086
Stock
1,303,696
1,468,788
1,468,788
Authorized Distributors
7
10
10
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
-
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
300 mA
300 mA
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
-
5 ns
5 ns
Capacitance
-
10 pF
10 pF

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec BAT54.

Descriptions

Descriptions of Diotec BAT54 provided by its distributors.

Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diode: Schottky Switching; Smd; 30V; 0.2A; 5Ns; Sot23; Reel,Tape
Diode Schottky 0,2A/30V SOT23 BAT54
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) V = 0.24 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 290 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 400 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg
Technical
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Diotec BAT54.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages7 years ago
TME
Datasheet2 pages12 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant