Nexperia BAS521,115

Rectifier Diode Switching 300V 0.25A 50ns Automotive 2-Pin SC-79 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Forward Current250 mA
Max Forward Surge Current (Ifsm)4.5 A
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)300 V
PackagingDigi-Reel®
Peak Reverse Current150 nA
Reverse Voltage300 V
Schedule B8541100070
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Nexperia BAS521,115.

TME
Datasheet12 pages13 years ago
element14 APAC
Datasheet11 pages13 years ago
NXP Semiconductors
Datasheet8 pages14 years ago
Upverter
Technical Drawing4 pages5 years ago
Future Electronics
Datasheet11 pages5 years ago
Datasheet8 pages22 years ago

Inventory History

3 month trend:
+22.77%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.052
$ 0.052
Stock
34,761,059
1,441,245
1,441,245
Authorized Distributors
14
8
8
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
250 mA
250 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAS521,115.

Related Parts

Descriptions

Descriptions of Nexperia BAS521,115 provided by its distributors.

Rectifier Diode Switching 300V 0.25A 50ns Automotive 2-Pin SC-79 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 300V V(RRM), Silicon
300V +150¡æ@(Tj) 500mW Single 1V@100mA 16ns 30nA@250V 250mA SOD-523 Switching Diode ROHS
Small Signal Diode; Diode Type:Switching; Forward Current, If(AV):100mA; Repetitive Reverse Voltage Max, Vrrm:300V; Forward Voltage Max, VF:1.1V; Reverse Recovery Time, trr:50ns; Forward Surge Current Max, Ifsm:4.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS521,115.

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Forward Current250 mA
Max Forward Surge Current (Ifsm)4.5 A
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)300 V
PackagingDigi-Reel®
Peak Reverse Current150 nA
Reverse Voltage300 V
Schedule B8541100070
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Nexperia BAS521,115.

TME
Datasheet12 pages13 years ago
element14 APAC
Datasheet11 pages13 years ago
NXP Semiconductors
Datasheet8 pages14 years ago
Upverter
Technical Drawing4 pages5 years ago
Future Electronics
Datasheet11 pages5 years ago
Datasheet8 pages22 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago