MCC BAS40-05-TP

Rectifier Diode Small Signal Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance5 pF
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current200 nA
Max Reverse Voltage (DC)40 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current200 nA
Power Dissipation200 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Schedule B8541100070
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for MCC BAS40-05-TP.

Farnell
Datasheet3 pages22 years ago
Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-86.32%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.104
$ 0.104
Stock
618,830
13,765,325
13,765,325
Authorized Distributors
5
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT
SOT
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
120 mA
120 mA
Max Reverse Leakage Current
200 nA
1 µA
1 µA
Reverse Recovery Time
5 ns
100 ps
100 ps

Engineering Resources

View Evaluation kits and Reference designs for MCC BAS40-05-TP.

Related Parts

Descriptions

Descriptions of MCC BAS40-05-TP provided by its distributors.

Rectifier Diode Small Signal Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3
SCHOTTKY RECTIFIERS, 40V, SOT-23; Diode; SCHOTTKY RECTIFIERS, 40V, SOT-23; Diode Type:Schottky; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:5ns

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40-05TP

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance5 pF
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current200 nA
Max Reverse Voltage (DC)40 V
Max Surge Current600 mA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current200 nA
Power Dissipation200 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Schedule B8541100070
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for MCC BAS40-05-TP.

Farnell
Datasheet3 pages22 years ago
Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant