Ohmite B8J5K0E

Resistor, Wirewound, Res 5 Kilohms, Pwr-Rtg 8 W, Tol 5%, Axial, Vitreous Enamel | Ohmite B8J5K0E
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Power resistor, Wirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation8 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating8 W
Resistance5 kΩ
Temperature Coefficient260 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter7.94 mm
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Ohmite B8J5K0E.

Sager Electronics
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Newark
Datasheet2 pages9 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
DigiKey
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page19 years ago

Inventory History

3 month trend:
-5.53%

Alternate Parts

Price @ 1000
$ 4.095
$ 3.53
$ 3.53
Stock
2,283
310
310
Authorized Distributors
13
4
4
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
8 W
8 W
8 W
Composition
Ceramic, Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
260 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite B8J5K0E.

Related Parts

Descriptions

Descriptions of Ohmite B8J5K0E provided by its distributors.

Resistor, Wirewound, Res 5 Kilohms, Pwr-Rtg 8 W, Tol 5%, Axial, Vitreous Enamel | Ohmite B8J5K0E
Res Wirewound 5K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Wirewound Resistor, 5Kohm, 8W, 5%; Resistance:5Kohm; Product Range:B8 Series; Power Rating:8W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Ceramic; Product Diameter:7.94Mmrohs Compliant: Yes |Ohmite B8J5K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Power resistor, Wirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation8 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating8 W
Resistance5 kΩ
Temperature Coefficient260 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter7.94 mm
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Ohmite B8J5K0E.

Sager Electronics
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Newark
Datasheet2 pages9 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
DigiKey
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant