EPCOS B82422H1104K000

Inductor Power Chip Molded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 150mA 4.8Ohm DCR 1210 Blister T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating150 mA
DC Current150 mA
DC Resistance (DCR)4.8 Ω
Inductance100 µH
Inductance Tolerance10 %
Max DC Current150 mA
Military StandardNot
PackagingCut Tape (CT)
Q Factor20
Schedule B8504500000
Self Resonant Frequency8 MHz
ShieldingUnshielded
Test Frequency796 kHz
Tolerance10 %
Dimensions
Depth2.7 mm
Length3.4 mm
Max Length3.4 mm
Max Width2.7 mm
Min Length3 mm
Min Width2.3 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B82422H1104K000.

Future Electronics
Datasheet5 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages10 years ago
Datasheet5 pages0 years ago
Burklin Elektronik
Datasheet9 pages4 years ago

Inventory History

3 month trend:
-45.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B82422H1104K000.

Related Parts

Descriptions

Descriptions of EPCOS B82422H1104K000 provided by its distributors.

Inductor Power Chip Molded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 150mA 4.8Ohm DCR 1210 Blister T/R
Wirewound Inductor, 100 uH, 4.6 Ohm, ± 10%, 8 MHz, 150 mA, 1210 [3225 Metric]
INDUCTOR, 1210 CASE, SIMID H, 100UH; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:4.8ohm; DC Current Rating:150mA; Core Material:Ferrite; Inductor Case Style:1210; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:150mA; Inductor Type:Ferrite Drum Core; Package / Case:1210; Q @ Vr F:20; Q Factor @ Frequency:20 @ 796kHz; Resistance:4.8ohm; Resonant Frequency:8MHz; Tolerance +:10%; Tolerance -:10%
Inductance uH = 100 / Tolerance = ±10 % / Maximum DC Resistance Ohm = 4.6 / Rated Current mA = 195 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = PCB / Series = B82422 / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.2
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422H-1104K000
  • B82422H1104K
  • B82422H1104K.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating150 mA
DC Current150 mA
DC Resistance (DCR)4.8 Ω
Inductance100 µH
Inductance Tolerance10 %
Max DC Current150 mA
Military StandardNot
PackagingCut Tape (CT)
Q Factor20
Schedule B8504500000
Self Resonant Frequency8 MHz
ShieldingUnshielded
Test Frequency796 kHz
Tolerance10 %
Dimensions
Depth2.7 mm
Length3.4 mm
Max Length3.4 mm
Max Width2.7 mm
Min Length3 mm
Min Width2.3 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B82422H1104K000.

Future Electronics
Datasheet5 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages10 years ago
Datasheet5 pages0 years ago
Burklin Elektronik
Datasheet9 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant