TDK NLC453232T-101K-PF

Inductor Power Unshielded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 180mA 4Ohm DCR 1812 T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight180 mg
Technical
CompositionWirewound
Current Rating180 mA
DC Current180 mA
DC Resistance (DCR)4 Ω
Inductance100 µH
Inductance Tolerance10 %
Max DC Current180 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor10
Resistance4 Ω
Schedule B8504500000
Self Resonant Frequency8 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency796 kHz
Tolerance10 %
Dimensions
Depth3.4 mm
Height3.2 mm
Height - Seated (Max)3.4036 mm
Length4.5 mm
Max Length4.8 mm
Max Width3.4 mm
Min Length4.2 mm
Min Width3 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK NLC453232T-101K-PF.

TDK
Datasheet7 pages3 years ago
Factory Futures
Datasheet16 pages12 years ago
Newark
Datasheet3 pages22 years ago
Datasheet10 pages0 years ago
element14
Datasheet3 pages22 years ago
element14 APAC
Datasheet3 pages22 years ago
Future Electronics
Datasheet7 pages3 years ago
Datasheet10 pages11 years ago
Datasheet15 pages10 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-4.62%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.12
$ 0.12
Stock
501,879
10,490
10,490
Authorized Distributors
3
3
3
Inductance
100 µH
-
-
Tolerance
10 %
-
-
Current Rating
180 mA
-
-
Shielding
Unshielded
-
-
DC Resistance (DCR)
4 Ω
-
-
Q Factor
10
-
-
Test Frequency
796 kHz
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK NLC453232T-101K-PF.

Related Parts

Descriptions

Descriptions of TDK NLC453232T-101K-PF provided by its distributors.

Inductor Power Unshielded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 180mA 4Ohm DCR 1812 T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
NLC Series 1812 100 uH ±10 % 180 mA 4 Ohm SMT Molded Wirewound Inductor
INDUCTOR, POWER LINE, 100UH, 1812; Inductance: 100µH; Inductance Tolerance: ± 10%; DC Resistance Max: 4ohm; DC Current Rating: 180mA; Q Factor: 20; Self Resonant Frequency: 8MHz; Q Test Frequency: 796kHz; Inductor Case Style: SM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLC453232T-101K-PF.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight180 mg
Technical
CompositionWirewound
Current Rating180 mA
DC Current180 mA
DC Resistance (DCR)4 Ω
Inductance100 µH
Inductance Tolerance10 %
Max DC Current180 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor10
Resistance4 Ω
Schedule B8504500000
Self Resonant Frequency8 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency796 kHz
Tolerance10 %
Dimensions
Depth3.4 mm
Height3.2 mm
Height - Seated (Max)3.4036 mm
Length4.5 mm
Max Length4.8 mm
Max Width3.4 mm
Min Length4.2 mm
Min Width3 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK NLC453232T-101K-PF.

TDK
Datasheet7 pages3 years ago
Factory Futures
Datasheet16 pages12 years ago
Newark
Datasheet3 pages22 years ago
Datasheet10 pages0 years ago
element14
Datasheet3 pages22 years ago
element14 APAC
Datasheet3 pages22 years ago
Future Electronics
Datasheet7 pages3 years ago
Datasheet10 pages11 years ago
Datasheet15 pages10 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant