EPCOS B72207S0300K111

Varistor, Mov, Disc 7Mm, 93V Rohs Compliant: Yes |Epcos B72207S0300K111
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Weight799.995193 mg
Technical
Capacitance1.2 nF
Clamping Current2.5 A
Clamping Voltage93 V
Current Rating2.5 A
Energy2 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current250 A
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-40 °C
PackagingTape and Reel
TerminationRadial
Tolerance10 %
Varistor Voltage47 V
Voltage Rating (AC)30 V
Voltage Rating (DC)38 V
Voltage Tolerance10 %
Dimensions
Depth3.7 mm
Diameter7 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0300K111.

Farnell
Datasheet46 pages12 years ago

Inventory History

3 month trend:
-38.28%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72207S0300K111.

Related Parts

Descriptions

Descriptions of EPCOS B72207S0300K111 provided by its distributors.

Varistor, Mov, Disc 7Mm, 93V Rohs Compliant: Yes |Epcos B72207S0300K111
Metal 2 Through Hole VARISTOR TVS Varistor 93V 2.5A 7mm 10%
Var MOV 30VAC/38VDC 250A 47V Radial T/R
VARISTOR, 2.0J, 30VAC, FULL REEL
VARISTOR, 2.0J, 30VAC, FULL REEL; Voltage Rating VAC: 30V; Voltage Rating V DC: 38V; Product Range: -; Clamping Voltage Vc Max: 93V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207S0300K111.

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Weight799.995193 mg
Technical
Capacitance1.2 nF
Clamping Current2.5 A
Clamping Voltage93 V
Current Rating2.5 A
Energy2 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current250 A
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-40 °C
PackagingTape and Reel
TerminationRadial
Tolerance10 %
Varistor Voltage47 V
Voltage Rating (AC)30 V
Voltage Rating (DC)38 V
Voltage Tolerance10 %
Dimensions
Depth3.7 mm
Diameter7 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0300K111.

Farnell
Datasheet46 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant