Littelfuse V56ZA2P

ZA Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance700 pF
Clamping Current2.5 A
Clamping Voltage107 V
Current Rating2.5 A
Energy2.3 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current250 A
Max Surge Current250 A
Max Varistor Voltage61.6 V
Max Voltage Rating (AC)35 V
Max Voltage Rating (DC)45 V
Min Operating Temperature-55 °C
Min Varistor Voltage50 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Varistor Voltage62 V
Voltage Rating45 V
Voltage Rating (AC)35 V
Voltage Rating (DC)45 V
Dimensions
Depth5 mm
Diameter7 mm
Lead Length25.4 mm
Lead Pitch6 mm
Thickness5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V56ZA2P.

Burklin Elektronik
Datasheet6 pages3 years ago
TME
Datasheet14 pages18 years ago
Newark
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago
Datasheet13 pages15 years ago
Fuses Unlimited
Datasheet14 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet13 pages16 years ago

Inventory History

3 month trend:
+514%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.127
$ 0.127
Stock
958,062
94,978
94,978
Authorized Distributors
17
8
8
Clamping Voltage
107 V
110 V
110 V
Max Surge Current
250 A
250 A
250 A
Energy
2.3 J
2.3 J
2.3 J
Voltage Rating (AC)
35 V
35 V
35 V
Voltage Rating (DC)
45 V
45 V
45 V
Capacitance
700 pF
700 pF
700 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V56ZA2P.

Related Parts

Descriptions

Descriptions of Littelfuse V56ZA2P provided by its distributors.

ZA Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 150A, disc 7mm, RoHS
Littelfuse SCT
Varistor, Circuit Protection, 35VAC/45VDC, 107V, 5A, Metal Oxide, 700pF, Radial | Littelfuse V56ZA2P
Metal Oxide Varistor, 45V, 110V Rad; Voltage Rating Vac:35V; Voltage Rating Vdc:45V; Product Range:Za Series; Clamping Voltage Vc Max:110V; Varistor Case Style:Disc 7Mm; Peak Surge Current @ 8/20Μs:250A; Peak Energy (10/1000Us):2.3J Rohs Compliant: Yes |Littelfuse V56ZA2P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance700 pF
Clamping Current2.5 A
Clamping Voltage107 V
Current Rating2.5 A
Energy2.3 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current250 A
Max Surge Current250 A
Max Varistor Voltage61.6 V
Max Voltage Rating (AC)35 V
Max Voltage Rating (DC)45 V
Min Operating Temperature-55 °C
Min Varistor Voltage50 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Varistor Voltage62 V
Voltage Rating45 V
Voltage Rating (AC)35 V
Voltage Rating (DC)45 V
Dimensions
Depth5 mm
Diameter7 mm
Lead Length25.4 mm
Lead Pitch6 mm
Thickness5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V56ZA2P.

Burklin Elektronik
Datasheet6 pages3 years ago
TME
Datasheet14 pages18 years ago
Newark
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago
Datasheet13 pages15 years ago
Fuses Unlimited
Datasheet14 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet13 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant