Omron B3WN-6002

IP67 Black Button Tactile Switch, SPST-NO 50 mA 4mm | Omron Electronic Components B3WN-6002(S)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountDIP, PCB, Through Hole
Weight700 mg
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force1.96 N
OrientationStraight
PackagingTape & Box (TB)
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length4 mm
Depth8 mm
Height7.3 mm
Length6 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Omron B3WN-6002.

RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Electro Sonic
Datasheet3 pages20 years ago
Newark
Datasheet3 pages9 years ago
Datasheet3 pages20 years ago
Master Electronics
Datasheet3 pages9 years ago
Sager Electronics
Datasheet6 pages20 years ago
Farnell
Datasheet1 page13 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-8.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3WN-6002.

Related Parts

Descriptions

Descriptions of Omron B3WN-6002 provided by its distributors.

IP67 Black Button Tactile Switch, SPST-NO 50 mA 4mm | Omron Electronic Components B3WN-6002(S)
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.96N Thru-Hole Tape
KEYPAD SWITCH SPST MOMENTARY-TACTILE 0.05A 12VDC 2.65 N THROUGH HOLE-STRAIGHT
SWITCH TACTILE SPST-NO 0.05A -25~+85℃ 12V RoHS
SWITCH, SPST-NO, 0.05A, 12VDC, THT; Product Range: B3WN Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 200gf; Contact Rating: 50mA at 12VDC; Switch Dim

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3WN 6002
  • B3WN-6002(S)
  • B3WN-6002(S).
  • B3WN-6002.
  • B3WN-6002S
  • B3WN6002
  • B3WN6002S

Technical Specifications

Physical
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountDIP, PCB, Through Hole
Weight700 mg
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force1.96 N
OrientationStraight
PackagingTape & Box (TB)
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length4 mm
Depth8 mm
Height7.3 mm
Length6 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Omron B3WN-6002.

RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Electro Sonic
Datasheet3 pages20 years ago
Newark
Datasheet3 pages9 years ago
Datasheet3 pages20 years ago
Master Electronics
Datasheet3 pages9 years ago
Sager Electronics
Datasheet6 pages20 years ago
Farnell
Datasheet1 page13 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant