C&K Components PTS645TH50LFS

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.96N Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Operating Force1.96 N
OrientationStraight
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.4 mm
Depth7.9 mm
Length7.25 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PTS645TH50LFS.

C&K Components
Datasheet5 pages8 years ago
Electro Sonic
Datasheet8 pages11 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+2.72%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PTS645TH50LFS.

Related Parts

Descriptions

Descriptions of C&K Components PTS645TH50LFS provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.96N Thru-Hole Bulk
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 12Vdc, 1.96N, 5 Pcb Hole Cnt, Solder
SWITCH TACTILE SPST-NO 0.05A 12V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS645TH50 LFS

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Operating Force1.96 N
OrientationStraight
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.4 mm
Depth7.9 mm
Length7.25 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PTS645TH50LFS.

C&K Components
Datasheet5 pages8 years ago
Electro Sonic
Datasheet8 pages11 years ago
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago