Omron B3F-3150

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold, Silver
Mechanical Life1 Mcycles
MountThrough Hole
Number of Pins4
Weight250 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)1 Mcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force980 mN
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth7.15 mm
Height7.8 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-3150.

Factory Futures
Datasheet12 pages19 years ago
Master Electronics
Datasheet9 pages9 years ago
Electro Sonic
Datasheet9 pages20 years ago
Sager Electronics
Datasheet15 pages20 years ago
Arrow Electronics
Datasheet9 pages12 years ago
Jameco
Datasheet12 pages19 years ago
DigiKey
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages19 years ago
Datasheet10 pages19 years ago
SOS electronic
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-10.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3F-3150.

Related Parts

Descriptions

Descriptions of Omron B3F-3150 provided by its distributors.

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.27N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH TACTILE SPST-NO 0.05A 24V
Switch; 1 A; SPST-NC; 125 VAC; Free; -30 to +60 ° C; 25 mm
Switch, Tactile, Spst-No, 50Ma, Though Hole; Product Range:B3F Series; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole; Actuator Style:Plunger For Cap; Actuating Force:100Gf; Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |Omron Electronic Components B3F-3150
Actuation Force N = 0.98 / Contact Configuration = 1NO / Mounting Type = Through Hole / Illumination = No / Width mm = 8.65 / Length mm = 7.3 / Series = B3F / Switching Function = Momentary Function / Height mm = 7.4 / Switch Colour = Ivory / Contact Voltage = 3 ... 24 VDC / Contact Current = 50 mA / Actuator Type = Raised Plunger

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-3150.
  • B3F3150

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold, Silver
Mechanical Life1 Mcycles
MountThrough Hole
Number of Pins4
Weight250 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)1 Mcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force980 mN
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth7.15 mm
Height7.8 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-3150.

Factory Futures
Datasheet12 pages19 years ago
Master Electronics
Datasheet9 pages9 years ago
Electro Sonic
Datasheet9 pages20 years ago
Sager Electronics
Datasheet15 pages20 years ago
Arrow Electronics
Datasheet9 pages12 years ago
Jameco
Datasheet12 pages19 years ago
DigiKey
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages19 years ago
Datasheet10 pages19 years ago
SOS electronic
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant