What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron B3F-1020

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3F-1020.

Omron

Datasheet12 pages22 years ago

IHS

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-29.63%

CAD Models

Download Omron B3F-1020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Round Button PC Pin 24VDC 1000000Cycles 100gf Through Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag

Descriptions

Descriptions of Omron B3F-1020 provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Through Hole
Tactile Switch, B3D Series, Top Actuated, Through Hole, Round Button, 100 gf, 50mA at 24VDC
Omron tactile switch, Through hole terminal, size 6 x 6 x 5mm, Through-hole, SPST
Omron B3F-1020 Series Mechanical Keyswitch Tactile SPST-NO PC Mount
SWITCH, TACTILE, SPST-NO, 50mA, THD Circuitry:SPST-NO; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Through Hole; Actuator Style:Flat Plunger; Contact Current DC Max:50mA
SWITCH, 6X6X5, 100GF, 0.05A, 24VDC, THT; Product Range: B3F Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 100gf; Contact Rating: 50mA at 24VDC; Switch
Contact Voltage = 3 ... 24 VDC / Actuator Type = Plunger, Flat / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Black / Width mm = 6 / Series = B3F / Length mm = 6 / Actuation Force N = 0.98 / Switching Function = Momentary Function / Height mm = 5 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-1020.
  • B3F1020