EPCOS B32911A3333M189

Epcos B32911 33nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Technical
Capacitance33 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance20 %
Voltage330 V
Voltage Rating330 V
Voltage Rating (AC)330 V
Voltage Rating (DC)760 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Max Length13 mm
Max Width6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32911A3333M189.

EPCOS
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet21 pages4 years ago
TDK
Datasheet21 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages5 years ago
Datasheet20 pages5 years ago
Datasheet19 pages7 years ago
Datasheet19 pages9 years ago
Datasheet19 pages9 years ago

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 0.365
$ 0.289
$ 0.289
Stock
28,880
37,735
37,735
Authorized Distributors
6
3
3
Capacitance
33 nF
33 nF
33 nF
Dielectric
PP
PP
PP
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
760 V
-
-
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.9888 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32911A3333M189.

Related Parts

Descriptions

Descriptions of EPCOS B32911A3333M189 provided by its distributors.

Epcos B32911 33nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Cap Film Suppression X1 0.033uF 330VAC PP 10% (13 X 6 X 12mm) Radial 10mm 110C T/R
Cap, 0.033Uf, Class X1, 330V, Rad Rohs Compliant: Yes |Epcos B32911A3333M189
FILM CAPACITOR Radial Film Capacitor 20% 33nF 330V
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Technical
Capacitance33 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance20 %
Voltage330 V
Voltage Rating330 V
Voltage Rating (AC)330 V
Voltage Rating (DC)760 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Max Length13 mm
Max Width6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32911A3333M189.

EPCOS
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet21 pages4 years ago
TDK
Datasheet21 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages5 years ago
Datasheet20 pages5 years ago
Datasheet19 pages7 years ago
Datasheet19 pages9 years ago
Datasheet19 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant