EPCOS B32672L8103J189

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance10 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance5 %
Voltage Rating (AC)700 V
Voltage Rating (DC)2 kV
Dimensions
Depth7 mm
Height12.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width7 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32672L8103J189.

EPCOS
Datasheet31 pages14 years ago
TDK
Datasheet39 pages3 years ago
Ciiva Crawler
Datasheet39 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.268
$ 0.268
Stock
19,910
139,764
139,764
Authorized Distributors
3
7
7
Capacitance
10 nF
10 nF
10 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
12.4968 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32672L8103J189.

Related Parts

Descriptions

Descriptions of EPCOS B32672L8103J189 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 2000V PP 5% (18 X 7 X 12.5mm) Radial 15mm 110°C T/R
Metallized Polypropylene Capacitors (MKP/MFP), 0.01uF, 2000V DC, 7mm(W) x 12.5mm(H) x 18mm(L)
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance10 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance5 %
Voltage Rating (AC)700 V
Voltage Rating (DC)2 kV
Dimensions
Depth7 mm
Height12.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width7 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32672L8103J189.

EPCOS
Datasheet31 pages14 years ago
TDK
Datasheet39 pages3 years ago
Ciiva Crawler
Datasheet39 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant