EPCOS B32529C1223K289

Cap Film 0.022uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Ammo Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance22 nF
DielectricPET
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Max Length7.3 mm
Max Width2.5 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C1223K289.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago
DigiKey
Datasheet31 pages18 years ago

Inventory History

3 month trend:
-3.12%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.076
$ 0.076
Stock
186,410
57,926
57,926
Authorized Distributors
6
10
10
Capacitance
22 nF
22 nF
22 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm
6.5024 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32529C1223K289.

Related Parts

Descriptions

Descriptions of EPCOS B32529C1223K289 provided by its distributors.

Cap Film 0.022uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Ammo Pack
Cap, 0.022Uf, 100V, Film, Radial Rohs Compliant: Yes |Epcos B32529C1223K289
Radial FILM CAPACITOR B32529 63V 0.022muF 卤10% 0.287Lx0.098W 7.30mmx2.50mm
FILM CAP MKT BOX 0.022µF 10% 100Vdc LS 5mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C1223-K289

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance22 nF
DielectricPET
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Max Length7.3 mm
Max Width2.5 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529C1223K289.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago
_legacy Avnet
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago
DigiKey
Datasheet31 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant