TDK B32522Q8473J

Cap Film 0.047uF 630V PET 5% (18 X 5 X 10.5mm) Radial 15mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance47 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
TypeGeneral Purpose
Voltage630 V
Voltage Rating630 V
Voltage Rating (AC)200 V
Voltage Rating (DC)630 V
Dimensions
Depth5 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B32522Q8473J.

Factory Futures
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago
Future Electronics
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet31 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32522Q8473J.

Related Parts

Descriptions

Descriptions of TDK B32522Q8473J provided by its distributors.

Cap Film 0.047uF 630V PET 5% (18 X 5 X 10.5mm) Radial 15mm 125°C Bulk
Epcos 47nF +/-5% 200 V ac; 630 VDC; B32522 Thru Hole Polyester Film Capacitor
0.047µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial 0.709" L x 0.197" W (18.00mm x 5.00mm)
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.047µF; Capacitance Tolerance:± 5%; Voltage Rating:630VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance47 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
TypeGeneral Purpose
Voltage630 V
Voltage Rating630 V
Voltage Rating (AC)200 V
Voltage Rating (DC)630 V
Dimensions
Depth5 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B32522Q8473J.

Factory Futures
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago
Future Electronics
Datasheet49 pages9 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet31 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant