Panasonic ECQ-E6473JF

Cap Film 0.047uF 630V PET 5% (12 X 6.5 X 13.5mm) Radial 10mm 105C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance47 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Manufacturer Package IdentifierECQ-E6473JF
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8532250070
TerminationRadial
Tolerance5 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (AC)630 V
Voltage Rating (DC)630 V
Dimensions
Depth6.5 mm
Height13.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch10 mm
Length12 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6473JF.

Future Electronics
Datasheet9 pages8 years ago
element14 APAC
Datasheet9 pages15 years ago
Datasheet19 pages11 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet10 pages6 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet19 pages13 years ago
TME
Datasheet22 pages6 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-6.97%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E6473JF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E6473JF provided by its distributors.

Cap Film 0.047uF 630V PET 5% (12 X 6.5 X 13.5mm) Radial 10mm 105C Bulk
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.047uF,5%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 630V 0.047muF ±5% 0.472Lx0.256W 12.00mmx6.50mm
Film Capacitor, 0.047 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded
Film Chip Capacitor, 630V, 0.0022µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.047µF, 630V, 5%, PET; Capacitance: 47000pF; Voltage Rating: 630V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: ECQE(F) Series; Capacitor Case Style: -; Capacitor Terminals: Radi
Cap, Film, Pet, 0.047Uf, 630V, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 5%; Voltage(Ac):250V; Voltage(Dc):630V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQE6473JF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE6473JF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance47 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Manufacturer Package IdentifierECQ-E6473JF
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8532250070
TerminationRadial
Tolerance5 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (AC)630 V
Voltage Rating (DC)630 V
Dimensions
Depth6.5 mm
Height13.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch10 mm
Length12 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6473JF.

Future Electronics
Datasheet9 pages8 years ago
element14 APAC
Datasheet9 pages15 years ago
Datasheet19 pages11 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet10 pages6 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet19 pages13 years ago
TME
Datasheet22 pages6 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant