TDK B32521C3104K

Cap Film 0.1uF 250V PET 10%( 13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MaterialPVC, Resin
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth4 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch10 mm
Length13 mm
Pitch10 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK B32521C3104K.

Newark
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet49 pages9 years ago
DigiKey
Datasheet31 pages18 years ago
TME
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32521C3104K.

Related Parts

Descriptions

Descriptions of TDK B32521C3104K provided by its distributors.

Cap Film 0.1uF 250V PET 10%( 13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, 0.1 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Cap Mkt Box 0.1 F 10% 250Vdc Ls 10Mm Rohs Compliant: Yes
FILM CAPACITOR Radial film capacitor 10% 100nF 160V
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 10 mm Capacitance: 100 nF Rated voltage: 250 VDC / 160 VAC ø d: 0.5 mm
CAPACITOR PEN FILM, 0.1UF, 250V, ± 10%,; CAPACITOR PEN FILM, 0.1UF, 250V, ± 10%, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyethylene Naphthalate; Voltage Rating:250V; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C3104-K
  • B32521-C3104K
  • B32521C3104K.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MaterialPVC, Resin
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth4 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch10 mm
Length13 mm
Pitch10 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK B32521C3104K.

Newark
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet49 pages9 years ago
DigiKey
Datasheet31 pages18 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant