Panasonic ECQ-E2104KB3

Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 14mm) Radial 5mm 105°C Ammo Pack
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth5.9 mm
Height - Seated (Max)13.9954 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.9 mm
Width5.8928 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2104KB3.

Electro Sonic
Datasheet7 pages11 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-4.90%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E2104KB3.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E2104KB3 provided by its distributors.

Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 14mm) Radial 5mm 105°C Ammo Pack
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2104KB3
Radial FILM CAPACITOR ECQ-E(B) 250V 0.1muF ±10% 0.311Lx0.232W 7.90mmx5.90mm
ECQE Serues 250 V 0.1 uF ±10 % LS=7.5 mm Metallized Polyester Film Capacitor
ECQE(B), Met Polyester Film Cap Radial L250VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth5.9 mm
Height - Seated (Max)13.9954 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.9 mm
Width5.8928 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2104KB3.

Electro Sonic
Datasheet7 pages11 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant