Diodes Inc. B220-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current2 A
Capacitance200 pF
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-65 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)20 V
Dimensions
Height2.62 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B220-13-F.

element14 APAC
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet5 pages8 years ago
Newark
Datasheet5 pages11 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
iiiC
Datasheet4 pages12 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-11.03%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.099
$ 0.099
Stock
1,315,742
1,638,348
1,638,348
Authorized Distributors
10
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
500 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. B220-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. B220-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon
DIODE, SCHOTTKY, 20V, 2A, SMB; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):2A; Diode Configuration:Single; Case
DIODE, SCHOTTKY, 20V, 2A, SMB; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: B220 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B220-13-F.
  • B220-13F

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current2 A
Capacitance200 pF
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-65 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)20 V
Dimensions
Height2.62 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B220-13-F.

element14 APAC
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet5 pages8 years ago
Newark
Datasheet5 pages11 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
iiiC
Datasheet4 pages12 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant