📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Ohmite B20J9K0

Fixed Resistor, Wire Wound, 20W, 9000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 3.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J9K0.

IHS

Datasheet2 pages8 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-14.29%

CAD Models

Download Ohmite B20J9K0 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.045
$ 5.498
Stock
58
81
Authorized Distributors
4
6
Resistance
9 kΩ
9 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OhmiteB8J9K0
Fixed Resistor, Wire Wound, 8W, 9000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J8K2
Fixed Resistor, Wire Wound, 5.25W, 8200ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J8K2E
Fixed Resistor, Wire Wound, 5.25W, 8200ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J9K0 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 9000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 9K Ohm 5% 20W ±260ppm/C Vitreous Enamel AXL
20 WATT BRN DEV RESISTOR 5% | Ohmite B20J9K0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV