JST B02B-PASK-1

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Pins2
Technical
Connector TypeMale Pin
Fastening TypeRamp
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Rows1
PackagingBulk
TerminationKinked Pin
Dimensions
Contact Mating Length3.2004 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for JST B02B-PASK-1.

Upverter
Datasheet12 pages11 years ago
Datasheet11 pages15 years ago
Datasheet12 pages12 years ago
DigiKey
Datasheet9 pages21 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.03%

Engineering Resources

View Evaluation kits and Reference designs for JST B02B-PASK-1.

Related Parts

Descriptions

Descriptions of JST B02B-PASK-1 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
JST (JAPAN SOLDERLESS TERMINALS) - B02B-PASK-1 - Wire-To-Board Connector, Top Entry, 2 mm, 2 Contacts, Header, PA Series, Through Hole, 1 Rows
ShroudedHeader, Top Entry, Boss, 2Circuit, 2.0mmPitch
HEADER, PA, 2WAY, TOP, 2MM, W/BOSS

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Pins2
Technical
Connector TypeMale Pin
Fastening TypeRamp
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Rows1
PackagingBulk
TerminationKinked Pin
Dimensions
Contact Mating Length3.2004 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for JST B02B-PASK-1.

Upverter
Datasheet12 pages11 years ago
Datasheet11 pages15 years ago
Datasheet12 pages12 years ago
DigiKey
Datasheet9 pages21 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant