American Zettler AZ8222-2C-24DSE

AZ8222 Series 24 V DPDT (2 Form C) Sub Miniature Ultra Sensitive DIP Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins8
Weight5 g
Technical
Coil Current8.33 mA
Coil Resistance2.88 kΩ
Coil Voltage (DC)24 V
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)120 V
Min Operating Temperature-40 °C
Operate Time6 ms
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)240 V

Documents

Download datasheets and manufacturer documentation for American Zettler AZ8222-2C-24DSE.

Future Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages11 years ago
Datasheet2 pages20 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-18.75%

Engineering Resources

View Evaluation kits and Reference designs for American Zettler AZ8222-2C-24DSE.

Related Parts

Descriptions

Descriptions of American Zettler AZ8222-2C-24DSE provided by its distributors.

AZ8222 Series 24 V DPDT (2 Form C) Sub Miniature Ultra Sensitive DIP Relay
Signal Relay 24VDC 2A DPDT(20.2x10x11.5)mm THT
Relay, 24 VDC, 500 V (RMS), Single Contact, 2880 +/- 10% | American Zettler Inc. AZ8222-2C-24DSE

Manufacturer Aliases

American Zettler has several brands around the world that distributors may use as alternate names. American Zettler may also be known as the following names:

  • ZETTLER
  • AMERICAN ZETTLER INC
  • AZETTLER
  • ZETTLER ELECTRONICS
  • ZETTLE
  • AMER ZETTLER
  • Am Zettler
  • AMZET
  • ZETTLER ELECTRONICS GMBH
  • AMERICAN ZETTLE
  • AMERICAN ZETTLER DISPLAYS
  • AZ Displays Inc / American Zettler Displays
  • AZ Display/American Zettler Displays
  • AM-ZETT
  • AMERICAN ZET
  • America Zettler
  • Zettler Electronics (HK) Limited
  • AMER ZETT
  • ZETTLER COMPONE
  • American Zetler
  • AMERICANZETTLERINCORPORATED
  • AMZT
  • ZETTLER/NONE
  • American Zetter
  • ZETTLERCOMPONENTSINCORPORATED

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins8
Weight5 g
Technical
Coil Current8.33 mA
Coil Resistance2.88 kΩ
Coil Voltage (DC)24 V
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)120 V
Min Operating Temperature-40 °C
Operate Time6 ms
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)240 V

Documents

Download datasheets and manufacturer documentation for American Zettler AZ8222-2C-24DSE.

Future Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages11 years ago
Datasheet2 pages20 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant