TE Connectivity 9-1393792-9

D2n Series Signal Relay 2-From C 2 CO 24 VDC 2880 Ohm 200 mW Gold Plated Silver Nickel Contact
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingGold
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current8.33 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating3 A
Contact Resistance100 mΩ
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time5 ms
Power Consumption200 mW
Switching Current3 A
TerminationPC Pin
Throw ConfigurationDPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth10 mm
Height10.9 mm
Length20.2 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393792-9.

Newark
Datasheet3 pages6 years ago
Datasheet3 pages11 years ago
Datasheet11 pages18 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages17 years ago
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Arrow Electronics
Datasheet12 pages16 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
element14
Datasheet4 pages13 years ago
TME
Datasheet9 pages0 years ago

Inventory History

3 month trend:
-35.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 9-1393792-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 9-1393792-9 provided by its distributors.

D2n Series Signal Relay 2-From C 2 CO 24 VDC 2880 Ohm 200 mW Gold Plated Silver Nickel Contact
Electromechanical Relay 24VDC 2.88KOhm 3A DPDT (20.2x10x11)mm THT Signal Relay
RF Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount
Signal Relay, D2N/V23105 Series, Non Latching, Dpdt, Through Hole, 3 A, 24 Vdc Rohs Compliant: Yes |Axicom Te Connectivity 9-1393792-9
V23105A5305A201 Signal Relays: PCB Mount & 3 Amp | Part Number: V23105A5305A201 | Internal Number: 9-1393792-9 | TE Connectivity
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 3A; Product Range: D2n/V23105 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; C
Coil Resistance kOhm = 2.88 / Coil Type = DC / Coil Voltage V = 24 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 10 / Relay Type = Monostable / Series = D2n / Length mm = 20.2 / Switching Power W = 60 / Switching Power VA = 125 / Height mm = 10.8 / Switching Voltage - DC V = 220 / Switching Current A = 3 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393792-9.
  • V23105-A5305-A201
  • V23105-A5305A201
  • V23105A5305A201

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingGold
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current8.33 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating3 A
Contact Resistance100 mΩ
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time5 ms
Power Consumption200 mW
Switching Current3 A
TerminationPC Pin
Throw ConfigurationDPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth10 mm
Height10.9 mm
Length20.2 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393792-9.

Newark
Datasheet3 pages6 years ago
Datasheet3 pages11 years ago
Datasheet11 pages18 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages17 years ago
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Arrow Electronics
Datasheet12 pages16 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
element14
Datasheet4 pages13 years ago
TME
Datasheet9 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet3 pages8 years ago
Materials Sheet4 pages7 years ago
Materials Sheet5 pages6 years ago