Diodes Inc. AZ1117CH-5.0TRG1

AZ1117C Series 5 V 800 mA Fixed Low Dropout Linear Regulator - SOT-223
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage1.2 V
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current1.35 A
Min Current Limit1 A
Min Operating Temperature-20 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current4 mA
Reference Voltage1.262 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ1117CH-5.0TRG1.

TME
Datasheet23 pages5 years ago
SHENGYU ELECTRONICS
Datasheet23 pages9 years ago

Inventory History

3 month trend:
-4.65%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.11
$ 0.11
Stock
2,864,585
682,445
682,445
Authorized Distributors
9
10
10
Case/Package
SOT-223
TO-261-4
TO-261-4
Number of Pins
3
-
-
Number of Outputs
1
-
-
Max Output Current
1.35 A
-
-
Min Input Voltage
-
-
-
Max Input Voltage
15 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
1 %
-
-
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
70 dB
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AZ1117CH-5.0TRG1.

Descriptions

Descriptions of Diodes Inc. AZ1117CH-5.0TRG1 provided by its distributors.

AZ1117C Series 5 V 800 mA Fixed Low Dropout Linear Regulator - SOT-223
LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
70dB@(120Hz) 800mA Fixed 5V Positive 15V SOT-223 Linear Voltage Regulators (LDO) ROHS
Ldo, Fixed, 5V, 0.8A, -20 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AZ1117CH-5.0TRG1
Regulator, low dropout, linear, 5V, 1.35A, on-chip thermal shutdown, SOT-223 | Diodes Inc AZ1117CH-5.0TRG1
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ1117CH5.0TRG1

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage1.2 V
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current1.35 A
Min Current Limit1 A
Min Operating Temperature-20 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current4 mA
Reference Voltage1.262 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ1117CH-5.0TRG1.

TME
Datasheet23 pages5 years ago
SHENGYU ELECTRONICS
Datasheet23 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant