Amphenol AX3FB

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingSilver, Tin
Housing MaterialNylon
MountCable
Number of Pins3
Technical
Current Rating15 A
GenderFemale
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Contacts3
Number of Positions3
OrientationStraight
TerminationSolder
Voltage Rating133 V
Dimensions
Diameter21.2 mm
Length74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol AX3FB.

Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol AX3FB.

Related Parts

Descriptions

Descriptions of Amphenol AX3FB provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
CONNECTOR, XLR, JACK, 3POS, CABLE; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Zinc Alloy Body; Product Range:AX Series; Gender:Jack RoHS Compliant: Yes
3 Position Black Shell Solder Cup IP40 XLR Female Socket Cable Connector
XLR Plug Straight Female 3 Cnts Solder Zinc Black | Amphenol Audio AX3FB
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
XLR, Cable Socket, Socket, Vertical, Cable Mount, 3 Poles
Plug XLR; female; 3 contacts; straight; for cable solder
XLR Connectors XLR CONN F 3 POS SOLDR ST CBL MNT
Xlr, 3 Pole(s), Female, Solder Terminal, Locking
Audio AX-Series Female Cable Connector; 3 Pole
Amphenol-Tuchel
METAL XLR PLUG STR CORD 3 SKT BLACK
Amphenol
CONN PLUG FMALE XLR 3P SLDR CUP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingSilver, Tin
Housing MaterialNylon
MountCable
Number of Pins3
Technical
Current Rating15 A
GenderFemale
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Contacts3
Number of Positions3
OrientationStraight
TerminationSolder
Voltage Rating133 V
Dimensions
Diameter21.2 mm
Length74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol AX3FB.

Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant